Renesas HAT2093R-EL-E technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HAT2093R-EL-E to view detailed technical specifications.
No datasheet is available for this part.