Renesas HAT2114RJ-EL-E technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT2114RJ-EL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.