
N-channel single power MOSFET designed for switching applications. Features a 100V drain-source breakdown voltage and a maximum continuous drain current of 25A. Offers a low on-resistance of 17.5mΩ at a 10V gate-source voltage. This surface-mount component utilizes a rectangular, small outline LFPAK package with gull-wing terminals. Maximum power dissipation is 30W, with a peak reflow temperature of 260°C for 20 seconds.
Renesas HAT2173H-EL-E technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 25A |
| Drain Current-Max (ID) | 25A |
| Drain-source On Resistance-Max | 17.5mR |
| DS Breakdown Voltage-Min | 100V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 150°C |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 30W |
| Pulsed Drain Current-Max (IDM) | 100A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT2173H-EL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
