Renesas HAT2173N technical specifications.
| Continuous Drain Current (ID) | 25A |
| Current Rating | 25A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 4.35nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 15.3mR |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HAT2173N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.