The HAT2197R is a 30V 16A N-Channel MOSFET packaged in a SOP surface mount package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is rated for continuous drain current of 16A and has a drain to source voltage of 30V. The MOSFET has a turn-on delay time of 10ns and a turn-off delay time of 45ns.
Renesas HAT2197R technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT2197R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.