Renesas HAT2200R technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 8A |
| Current Rating | 8A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT2200R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.