Renesas HAT2210R technical specifications.
| Package/Case | SOP |
| Current Rating | 7.5A |
| Fall Time | 3.4ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT2210R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.