
N-channel MOSFET with 80V drain-source breakdown voltage and 30A continuous drain current. Features low 15.5mR maximum drain-source on-resistance and 120A pulsed drain current capability. Designed for switching applications, this silicon MOSFET operates up to 150°C with a maximum power dissipation of 25W. It is a surface-mount component in a rectangular, small outline plastic package with nickel terminal finish.
Renesas HAT2244WP-EL-E technical specifications.
| Drain Current-Max (Abs) (ID) | 30A |
| Drain Current-Max (ID) | 30A |
| Drain-source On Resistance-Max | 15.5mR |
| DS Breakdown Voltage-Min | 80V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PDSO-N8 |
| JESD-609 Code | e4 |
| Max Operating Temperature | 150°C |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 25W |
| Pulsed Drain Current-Max (IDM) | 120A |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Nickel |
| Terminal Form | No Lead |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT2244WP-EL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.