Renesas HAT3005R technical specifications.
| Package/Case | SOP |
| Fall Time | 14ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas HAT3005R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.