268Mb NOR FLASH memory with 16M x 16 organization, offering parallel access and 250ns maximum access time. This integrated circuit operates with a 3.3V programming voltage and a supply voltage range of 3.15V to 3.45V. Designed with CMOS technology, it functions within a commercial temperature grade from 0°C to 60°C. The memory is presented in a rectangular, non-surface mountable microelectronic assembly package.
Renesas HB288032C6 technical specifications.
| Access Time-Max | 250ns |
| Density | 268435456b |
| Max Operating Temperature | 60°C |
| Memory Type | FLASH |
| Memory Width | 16 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 16777216 |
| Number of Words Code | 16M |
| Organization | 16MX16 |
| Package Shape | Rectangular |
| Package Style | MICROELECTRONIC ASSEMBLYMeter |
| Parallel/Serial | PARALLEL |
| Programming Voltage | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 3.45V |
| Supply Voltage-Min (Vsup) | 3.15V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Position | UNSPECIFIED |
| Type | NOR TYPE |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HB288032C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.