64M x 1 NOR FLASH memory component offering 67,108,864 bits of storage. Features a 250ns maximum access time and operates at a 3.3V programming voltage with a supply voltage range of 3.15V to 3.45V. This rectangular microelectronic assembly, designed for parallel interface, has a terminal pitch of 1.27mm and a seated height of 3.3mm. It operates within a commercial temperature range of 0°C to 60°C.
Renesas HB288064C5 technical specifications.
| Access Time-Max | 250ns |
| Density | 67108864b |
| Height - Seated (Max) | 3.3mm |
| Length | 42.8mm |
| Max Operating Temperature | 60°C |
| Memory Type | FLASH |
| Memory Width | 1 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 67108864 |
| Number of Words Code | 64M |
| Organization | 64MX1 |
| Package Shape | Rectangular |
| Package Style | MICROELECTRONIC ASSEMBLYMeter |
| Parallel/Serial | PARALLEL |
| Programming Voltage | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 3.45V |
| Supply Voltage-Min (Vsup) | 3.15V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Pitch | 1.27mm |
| Terminal Position | UNSPECIFIED |
| Type | NOR TYPE |
| Width | 36.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HB288064C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.