32M x 16 NOR FLASH memory, 536,870,912 bits density, operating at 3.3V with a maximum access time of 250ns. This parallel interface memory component features a CMOS technology and a commercial temperature grade, functioning between 0°C and 60°C. It is a microelectronic assembly with a rectangular package, designed for 3.3V programming voltage and is REACH SVHC compliant.
Renesas HB288064C6 technical specifications.
| Access Time-Max | 250ns |
| Density | 536870912b |
| Max Operating Temperature | 60°C |
| Memory Type | FLASH |
| Memory Width | 16 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 33554432 |
| Number of Words Code | 32M |
| Organization | 32MX16 |
| Package Shape | Rectangular |
| Package Style | MICROELECTRONIC ASSEMBLYMeter |
| Parallel/Serial | PARALLEL |
| Programming Voltage | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 3.45V |
| Supply Voltage-Min (Vsup) | 3.15V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Position | UNSPECIFIED |
| Type | NOR TYPE |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HB288064C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.