128Mb NOR FLASH memory with 8-bit memory width, organized as 128Mx8. Features a maximum clock frequency of 20MHz and operates from a 2.7V to 3.6V supply voltage, with a nominal of 3V. This serial interface component is housed in a rectangular microelectronic assembly package and supports a programming voltage of 2.7V. Operating temperature range is -25°C to 85°C, and the product is RoHS compliant.
Renesas HB28B128MM2 technical specifications.
| Clock Frequency-Max (fCLK) | 20MHz |
| Density | 1073741824b |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Memory Width | 8 |
| Min Operating Temperature | -25°C |
| Number of Functions | 1 |
| Number of Words | 134217728 |
| Number of Words Code | 128M |
| Organization | 128MX8 |
| Package Shape | Rectangular |
| Package Style | MICROELECTRONIC ASSEMBLYMeter |
| Parallel/Serial | SERIAL |
| Programming Voltage | 2.7V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Position | UNSPECIFIED |
| Type | NOR TYPE |
| RoHS | Compliant |
Download the complete datasheet for Renesas HB28B128MM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.