Renesas HB28L064MM3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH CARD |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HB28L064MM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.