Renesas HC5503CB96 technical specifications.
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 58dB |
| Polarity Reversal | No |
| Loop Current | 30mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Supply Current | 6(Max)mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 24 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HC5503CB96 to view detailed technical specifications.
No datasheet is available for this part.