The HC5513BIM is a dual-channel ring relay driver IC from Renesas. It features on-chip ring relay drivers and supports on-hook transmission. The device operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of ±5.25V. The IC is available in a 28-pin PLCC package.
Renesas HC5513BIM technical specifications.
| Number of Channels per Chip | 2|4 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 70dB |
| Polarity Reversal | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | -24|±5.25V |
| Min Operating Supply Voltage | -58|±4.75V |
| Typical Supply Current | 2.2|3.9|5.5mA |
| Typical Operating Supply Voltage | -28|±5V |
| Pin Count | 28 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HC5513BIM to view detailed technical specifications.
No datasheet is available for this part.