Renesas HC55180DIM technical specifications.
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 53dB |
| Polarity Reversal | Yes |
| Loop Current | 45mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25|-100V |
| Min Operating Supply Voltage | 4.75|-16V |
| Typical Supply Current | 8.5mA |
| Typical Operating Supply Voltage | 5|-18|-24|-28V |
| Pin Count | 28 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HC55180DIM to view detailed technical specifications.
No datasheet is available for this part.