The HC55184ECM is a single channel on-chip relay driver with on-hook transmission capability. It operates within a temperature range of 0 to 70°C and has a typical supply current of 8.5mA. The device is available in a 28-pin PLCC package. The HC55184ECM is designed for use in specialized interface applications and is compliant with the specified operating supply voltage range of 4.75 to 5.25V.
Renesas HC55184ECM technical specifications.
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 45dB |
| Polarity Reversal | Yes |
| Loop Current | 45mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5.25|-75V |
| Min Operating Supply Voltage | 4.75|-24V |
| Typical Supply Current | 8.5mA |
| Typical Operating Supply Voltage | 5|-28V |
| Pin Count | 28 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HC55184ECM to view detailed technical specifications.
No datasheet is available for this part.