Renesas HC5526CP technical specifications.
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 60dB |
| Polarity Reversal | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | -24|±5.25V |
| Min Operating Supply Voltage | -58|±4.75V |
| Typical Supply Current | 1.5(Max)|1.7(Max)|5.5(Max)mA |
| Typical Operating Supply Voltage | -28|±5V |
| Pin Count | 22 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HC5526CP to view detailed technical specifications.
No datasheet is available for this part.