Renesas HCD404899 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N80 |
| Pin Count | 80 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.5 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HCD404899 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.