Renesas HCD6433845R technical specifications.
| Terminal Position | UPPER |
| Pin Count | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HCD6433845R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.