Renesas HCS161HMSR technical specifications.
| Number of Terminals | 16 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N16 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 34 |
| Number of Bits | 4 |
| Count Direction | UP |
| Screening Level | MIL-PRF-38535 Class V |
| Trigger Type | POSITIVE EDGE |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas HCS161HMSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.