Renesas HD1-6402R/883 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 53.24(Max) |
| Package Width (mm) | 15.75(Max) |
| Package Height (mm) | 3.94(Max) |
| Seated Plane Height (mm) | 5.72(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 125KBd |
| Transmitter and Receiver FIFO Counter | No |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Maximum Supply Current | 2mA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HD1-6402R/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.