Renesas HD1A4A technical specifications.
| Case Connection | COLLECTOR |
| Collector-emitter Voltage-Max | 60V |
| DC Current Gain-Min (hFE) | 200 |
| JESD-30 Code | R-PSSO-F3 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 2W |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Flat |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD1A4A to view detailed technical specifications.
No datasheet is available for this part.