The HD1A4M-T1-AZ is a single NPN bipolar junction transistor with a minimum current gain of 200 and a maximum collector current of 1A. It has a maximum power dissipation of 2W and is made from SILICON material. This transistor is designed for surface mount applications and is compliant with RoHS and SVHC regulations.
Renesas HD1A4M-T1-AZ technical specifications.
| DC Current Gain-Min (hFE) | 200 |
| Max Collector Current | 1A |
| Number of Elements | 1 |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 2W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD1A4M-T1-AZ to view detailed technical specifications.
No datasheet is available for this part.