Quad CMOS line driver, PDSO16 package, featuring 4 independent drivers with 3-state, differential outputs. Operates from a 4.5V to 5.5V supply range, with a nominal 5V supply. Offers a minimum output swing of 2V and a transmit delay of 11ns. Designed for industrial temperature ranges (-40°C to 85°C) with a 1.27mm terminal pitch and gull wing terminals for surface mounting.
Renesas HD26C31FPEL technical specifications.
| Differential Output | Yes |
| Driver Number of Bits | 4 |
| Height - Seated (Max) | 2.2mm |
| Input Characteristics | STANDARD |
| Interface IC Type | LINE DRIVER |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Functions | 4 |
| Out Swing-Min | 2V |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Receive Delay-Max | 0ns |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Transmit Delay-Max | 11ns |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD26C31FPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.