Renesas HD26C31P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD26C31P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.