Quad Line Receiver, SOP-16 package, featuring differential Schmitt trigger inputs. This interface IC operates with a 5V nominal supply voltage, ranging from 4.5V to 5.5V, and has a maximum supply current of 23mA. It offers a maximum receive delay of 25ns and a maximum output low current of 6A. The component is designed for surface mounting with a 1.27mm terminal pitch and operates within an industrial temperature range of -40°C to 85°C.
Renesas HD26C32AFPEL technical specifications.
| Height - Seated (Max) | 2.2mm |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Interface IC Type | LINE RECEIVER |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Functions | 4 |
| Output Low Current-Max | 6A |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Receive Delay-Max | 25ns |
| Receiver Number of Bits | 4 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD26C32AFPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.