The HD26LS32FPEL is a commercial temperature differential Schmitt trigger line receiver IC from Renesas, featuring a 16-pin package and a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 70mA. The device is available in a SOP16 package and is suitable for use in a variety of applications. The HD26LS32FPEL is a member of the Renesas family of interface ICs and is designed to provide reliable and efficient data transmission. It is compliant with commercial temperature grade specifications.
Renesas HD26LS32FPEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD26LS32FPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.