Quad differential line receiver featuring Schmitt trigger inputs. This through-hole integrated circuit operates from a 4.75V to 5.25V supply range with a nominal 5V. It offers four receiver functions with a maximum receive delay of 25ns and a maximum supply current of 70mA. The device is housed in a 16-pin plastic dual in-line package (DIP) with a terminal pitch of 2.54mm.
Renesas HD26LS32P technical specifications.
| Height - Seated (Max) | 5.06mm |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Interface IC Type | LINE RECEIVER |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Functions | 4 |
| Output Low Current-Max | 8A |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Receive Delay-Max | 25ns |
| Receiver Number of Bits | 4 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD26LS32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.