Renesas HD29029FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 4.85 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 8 |
| Logic IC Type | INVERTER |
| Propagation Delay (tpd) | 15 |
| Number of Inputs | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD29029FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.