Renesas HD29050FP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD29050FP to view detailed technical specifications.
No datasheet is available for this part.