Dual line transceiver IC featuring differential outputs and Schmitt trigger inputs. This through-hole component offers 2-bit driver and receiver capabilities with a minimum output swing of 2V. Operating from a 5V supply, it has a maximum supply current of 80mA and a maximum operating temperature of 70°C. The rectangular plastic DIP package measures 19.2mm in length, 7.62mm in width, and 5.06mm in height, with a terminal pitch of 2.54mm.
Renesas HD29050P technical specifications.
| Differential Output | Yes |
| Driver Number of Bits | 2 |
| Height - Seated (Max) | 5.06mm |
| High Level Input Current-Max | 100uA |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Interface IC Type | LINE TRANSCEIVER |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Functions | 2 |
| Out Swing-Min | 2V |
| Output Low Current-Max | 8A |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Receive Delay-Max | 40ns |
| Receiver Number of Bits | 2 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Transmit Delay-Max | 20ns |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD29050P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.