Dual line transceiver IC featuring differential outputs and Schmitt trigger inputs. This interface IC provides two driver and two receiver channels, operating within a 4.75V to 5.25V supply voltage range. Housed in a 16-pin PDIP package with through-hole mounting and a 2.54mm terminal pitch, it offers a commercial temperature grade from 0°C to 70°C. The component is RoHS compliant and has a moisture sensitivity level of 1.
Renesas HD29051P-E technical specifications.
| Differential Output | Yes |
| Driver Number of Bits | 2 |
| Height - Seated (Max) | 5.06mm |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Interface IC Type | LINE TRANSCEIVER |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e4 |
| Length | 19.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| Receive Delay-Max | 40ns |
| Receiver Number of Bits | 2 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Transmit Delay-Max | 20ns |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD29051P-E to view detailed technical specifications.
No datasheet is available for this part.