4-bit microcontroller featuring 4096 words of MROM and 140 bytes of RAM. Operates with a maximum clock frequency of 4.5 MHz and a supply voltage range of 2.7V to 6V, with a nominal 3V. Offers 35 I/O lines and includes an Analog-to-Digital Converter (ADC). Packaged in a 64-terminal PQFP with dimensions of 14mm width and 20mm length, suitable for commercial extended temperature ranges from -20°C to 75°C.
Renesas HD404324FS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.5 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 140 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD404324FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.