CMOS microcontroller featuring 22 I/O lines and a maximum operating frequency of 4.5MHz. This surface-mount device operates within a 2.5V to 5.5V supply voltage range, with a nominal supply voltage of 3V and a maximum supply current of 3.5mA. Housed in a rectangular, plastic, small outline package (SOP) with gull wing terminals and a 1.27mm pitch, it supports a commercial extended temperature grade from -20°C to 75°C.
Renesas HD404342RFP technical specifications.
| Height - Seated (Max) | 3mm |
| JESD-30 Code | R-PDSO-G28 |
| JESD-609 Code | e0 |
| Length | 18mm |
| Max Frequency | 4.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of I/O Lines | 22 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 1.125RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 8.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD404342RFP to view detailed technical specifications.
No datasheet is available for this part.