4-bit microcontroller featuring 2048 words of MROM and 64 bytes of RAM. Operates at a maximum clock frequency of 8.5MHz with a supply voltage range of 1.8V to 5.5V. Includes 20 I/O lines, PWM channels, and an ADC. Packaged in a 28-terminal PDIP with a commercial extended temperature grade, operating from -20°C to 75°C.
Renesas HD404382S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 27.1 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 8.5 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD404382S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.