This 4-bit microcontroller features 8192 words of MROM and 576 bytes of RAM, operating from a 2.7V to 6V supply with a nominal 5V. It offers a maximum clock frequency of 4MHz and includes 66 I/O lines, PWM channels, and an ADC. Packaged in an 80-terminal PQFP with a commercial extended temperature grade (-20°C to 75°C), this device is designed for embedded applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD404448TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 66 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD404448TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.