4-bit MROM microcontroller featuring 8192 words of ROM and 938 bytes of RAM. Operates with a maximum clock frequency of 4 MHz and a supply voltage range of 3V to 6V, with a nominal of 5V. Includes 44 I/O lines, PWM channels, and an ADC. Packaged in a 100-terminal PQFP with a JEDEC code of R-PQFP-G100, measuring 14mm width and 20mm length. Commercial extended temperature grade, with a minimum operating temperature of -20°C and a maximum of 75°C.
Renesas HD404628RFS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 938 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD404628RFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.