4-bit microcontroller featuring MROM with 8192 words and 938 bytes of RAM. Operates at a maximum clock frequency of 4.2MHz, with 44 I/O lines and PWM capability. Housed in a 100-terminal PQFP package (R-PQFP-G100) with a commercial extended temperature grade (-20°C to 75°C). Supports supply voltages from 2.7V to 6V, with a nominal voltage of 3V and a maximum supply current of 5mA. Includes an ADC for analog input conversion.
Renesas HD404828RFS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.2 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 938 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD404828RFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.