4-bit microcontroller featuring 8192 words of MROM and 110 bytes of RAM. Operates at a maximum clock frequency of 4.5MHz with a supply voltage range of 1.8V to 5.5V. Offers 46 I/O lines and includes PWM channels and an ADC. Packaged in an 80-terminal PQFP with a commercial extended temperature grade (-20°C to 75°C).
Renesas HD404878H technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.5 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 110 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD404878H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.