4-bit microcontroller featuring 4096 words of OTPROM and 256 bytes of RAM. Operates with a maximum clock frequency of 8.5 MHz and a supply voltage range of 2.7V to 5.5V. Offers 35 I/O lines and includes PWM channels. Packaged in a 42-terminal DIP with a JEDEC code of R-PDIP-T42, suitable for commercial extended temperature ranges from -20°C to 75°C.
Renesas HD4074054S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 37.3 |
| Pin Count | 42 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1 |
| ROM Programmability | OTPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD4074054S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.