This 44-pin quad flat pack microcontroller operates within a commercial extended temperature range of -20 to 75 degrees Celsius. It has a nominal supply voltage of 3V, with a minimum and maximum voltage of 2.7V and 5.5V, respectively. The device features a maximum clock frequency of 4MHz and includes 35 I/O lines. It also supports PWM channels and has OTPROM programmability.
Renesas HD4074094H technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 44 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 14 |
| Length | 14 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD4074094H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.