CMOS microcontroller featuring a 4-bit architecture and OTPROM technology. Operates at a maximum frequency of 4.5MHz with a supply voltage range of 2.7V to 5.5V, nominal 3V. Offers 22 I/O lines and a compact rectangular SSOP package with a 0.65mm terminal pitch. Suitable for commercial extended temperature grades, operating from -20°C to 75°C.
Renesas HD4074344FT technical specifications.
| Height - Seated (Max) | 2mm |
| Length | 11mm |
| Max Frequency | 4.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 22 |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Speed | 1.12RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD4074344FT to view detailed technical specifications.
No datasheet is available for this part.