Renesas HD4074899HV technical specifications.
| Package Family Name | Die |
| Package/Case | Chip |
| Family Name | HMCS400 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 1.125MHz |
| Maximum CPU Frequency | 1.125MHz |
| Program Memory Type | EPROM |
| Program Memory Size | 20KB |
| RAM Size | 672B |
| Number of Programmable I/Os | 46 |
| Programmability | Yes |
| Number of Timers | 3 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 6 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas HD4074899HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.