4-bit microcontroller featuring an 8MHz clock speed and 16384 words of OTPROM. This PQFP64 packaged device operates within a commercial extended temperature range of -20°C to 75°C, offering 47 I/O lines and 1152 bytes of RAM. It supports a nominal supply voltage of 5V with a maximum of 5.5V and includes PWM channels.
Renesas HD407A4669H technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 47 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 1152 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD407A4669H to view detailed technical specifications.
No datasheet is available for this part.