CMOS 4-bit microcontroller featuring a 4.2MHz maximum operating frequency and 30 I/O lines. This surface-mount device operates from a 3V to 5.5V supply range, with a nominal 5V supply. Housed in a plastic square flatpack package (PQFP80, S-PQFP-G80) with gull wing terminals on a 0.65mm pitch, it offers a seated height of 3.05mm. Operating temperature range is -20°C to 75°C.
Renesas HD407L4818H technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 4.2MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 30 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 0.22RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD407L4818H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.