Renesas HD407L4818HV technical specifications.
| Family Name | HMCS400 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 0.8MHz |
| Maximum CPU Frequency | 0.8MHz |
| Program Memory Type | EPROM |
| Program Memory Size | 10KB |
| RAM Size | 592B |
| Number of Programmable I/Os | 30 |
| Programmability | Yes |
| Number of Timers | 3 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas HD407L4818HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.