4-bit microcontroller featuring 8MHz clock speed and 12288 words of MROM. This PQFP64 packaged device offers 1152 bytes of RAM and 47 I/O lines. Operating within a -20°C to 75°C temperature range, it supports a supply voltage of 4V to 5.5V with a nominal 5V. The 64-terminal component includes PWM channels and is designed for commercial extended applications.
Renesas HD40A46612H technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 47 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 12288 |
| RAM (bytes) | 1152 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD40A46612H to view detailed technical specifications.
No datasheet is available for this part.