Renesas HD44780UA00FS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.35 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD44780UA00FS to view detailed technical specifications.
No datasheet is available for this part.